68 Ohms ±5% 20W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQBW2068RJ

DigiKey Part Number
A131154-ND
Manufacturer
Manufacturer Product Number
SQBW2068RJ
Description
RES 68 OHM 20W 5% RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
68 Ohms ±5% 20W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±300ppm/°C
Mfr
Operating Temperature
-55°C ~ 250°C
Series
Features
Cement Coated, Flame Proof, Moisture Resistant, Safety
Packaging
Bulk
Coating, Housing Type
Ceramic
Part Status
Active
Mounting Feature
Brackets
Resistance
68 Ohms
Lead Style
Quick Connects, 0.250" (6.35mm)
Tolerance
±5%
Package / Case
Radial, Rectangular Case
Power (Watts)
20W
Base Product Number
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.2.53000Fr.2.53
10Fr.1.69600Fr.16.96
25Fr.1.47000Fr.36.75
Unit Price without VAT:Fr.2.53000
Unit Price with VAT:Fr.2.73493