
SQBW3068RJFASTON | |
|---|---|
DigiKey Part Number | A131166-ND |
Manufacturer | |
Manufacturer Product Number | SQBW3068RJFASTON |
Description | RES CHAS MNT 68 OHM 5% 30W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 30W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Cement Coated, Flame Proof, Moisture Resistant, Safety |
Packaging Bulk | Coating, Housing Type Ceramic |
Part Status Active | Mounting Feature Brackets |
Resistance 68 Ohms | Size / Dimension 2.953" L x 0.748" W (75.00mm x 19.00mm) |
Tolerance ±5% | Lead Style Quick Connects, 0.250" (6.35mm) |
Power (Watts) 30W | Package / Case Radial, Rectangular Case |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.64000 | Fr.4.64 |
| 10 | Fr.3.16400 | Fr.31.64 |
| 30 | Fr.2.69300 | Fr.80.79 |
| 60 | Fr.2.45283 | Fr.147.17 |
| 120 | Fr.2.24858 | Fr.269.83 |
| Unit Price without VAT: | Fr.4.64000 |
|---|---|
| Unit Price with VAT: | Fr.5.01584 |

