
SQMR5330RJ | |
|---|---|
DigiKey Part Number | A137348-ND |
Manufacturer | |
Manufacturer Product Number | SQMR5330RJ |
Description | RES 330 OHM 5% 5W RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 5W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | SQMR5330RJ Models |
Category | Features Cement Coated, Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial Lead |
Resistance | Size / Dimension 0.512" L x 0.354" W (13.00mm x 9.00mm) |
Tolerance | Height - Seated (Max) 1.024" (26.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.77000 | Fr.0.77 |
| 10 | Fr.0.50300 | Fr.5.03 |
| 25 | Fr.0.43000 | Fr.10.75 |
| 50 | Fr.0.38400 | Fr.19.20 |
| 100 | Fr.0.34500 | Fr.34.50 |
| 250 | Fr.0.30220 | Fr.75.55 |
| 500 | Fr.0.27538 | Fr.137.69 |
| 1,000 | Fr.0.25258 | Fr.252.58 |
| 5,000 | Fr.0.21202 | Fr.1,060.10 |
| Unit Price without VAT: | Fr.0.77000 |
|---|---|
| Unit Price with VAT: | Fr.0.83237 |

