TE50BR18J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE50BR39J

DigiKey Part Number
1712-TE50BR39J-ND
Manufacturer
Manufacturer Product Number
TE50BR39J
Description
TE 50W R39 5% BRACKET
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
390 mOhms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
390 mOhms
Tolerance
±5%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
Flame Proof, Safety
Coating, Housing Type
-
Mounting Feature
Brackets
Size / Dimension
1.102" Dia x 4.016" L (28.00mm x 102.00mm)
Height - Seated (Max)
2.520" (64.00mm)
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.17.30000Fr.17.30
10Fr.11.71200Fr.117.12
30Fr.10.65067Fr.319.52
50Fr.10.03600Fr.501.80
100Fr.9.31180Fr.931.18
250Fr.8.50044Fr.2,125.11
500Fr.8.02320Fr.4,011.60
1,000Fr.7.61585Fr.7,615.85
Manufacturers Standard Package
Unit Price without VAT:Fr.17.30000
Unit Price with VAT:Fr.18.70130