
TE80BR39J | |
|---|---|
DigiKey Part Number | 1712-TE80BR39J-ND |
Manufacturer | |
Manufacturer Product Number | TE80BR39J |
Description | TE 80W R39 5% BRACKET |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±5% 80W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 390 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 80W | |
Composition | Wirewound | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | - | |
Mounting Feature | Brackets | |
Size / Dimension | 1.102" Dia x 5.984" L (28.00mm x 152.00mm) | |
Height - Seated (Max) | 2.520" (64.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.19.74000 | Fr.19.74 |
| 10 | Fr.14.04400 | Fr.140.44 |
| 25 | Fr.12.50440 | Fr.312.61 |
| 50 | Fr.11.54160 | Fr.577.08 |
| 100 | Fr.10.72350 | Fr.1,072.35 |
| 250 | Fr.9.82812 | Fr.2,457.03 |
| 500 | Fr.9.26838 | Fr.4,634.19 |
| Unit Price without VAT: | Fr.19.74000 |
|---|---|
| Unit Price with VAT: | Fr.21.33894 |

