



THS102R0J | |
|---|---|
DigiKey Part Number | A131909-ND |
Manufacturer | |
Manufacturer Product Number | THS102R0J |
Description | RES CHAS MNT 2 OHM 5% 10W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Resistance 2 Ohms | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 10W | Package / Case Axial, Box |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.55000 | Fr.3.55 |
| 10 | Fr.2.40200 | Fr.24.02 |
| 25 | Fr.2.09080 | Fr.52.27 |
| 50 | Fr.1.89580 | Fr.94.79 |
| 100 | Fr.1.73000 | Fr.173.00 |
| 300 | Fr.1.51677 | Fr.455.03 |
| 500 | Fr.1.43488 | Fr.717.44 |
| 1,000 | Fr.1.33838 | Fr.1,338.38 |
| 5,000 | Fr.1.16677 | Fr.5,833.85 |
| Unit Price without VAT: | Fr.3.55000 |
|---|---|
| Unit Price with VAT: | Fr.3.83755 |

