100 mOhms ±5% 10W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS10R10J

DigiKey Part Number
A131933-ND
Manufacturer
Manufacturer Product Number
THS10R10J
Description
RES CHAS MNT 0.1 OHM 5% 10W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-55°C ~ 200°C
Series
Coating, Housing Type
Aluminum
Packaging
Tray
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
0.669" L x 0.669" W (17.00mm x 17.00mm)
Resistance
100 mOhms
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
10W
Package / Case
Axial, Box
Composition
Wirewound
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 115
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.3.55000Fr.3.55
10Fr.2.40200Fr.24.02
25Fr.2.09080Fr.52.27
50Fr.1.89580Fr.94.79
100Fr.1.73000Fr.173.00
300Fr.1.51677Fr.455.03
500Fr.1.43488Fr.717.44
1,000Fr.1.33838Fr.1,338.38
5,000Fr.1.16677Fr.5,833.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.3.55000
Unit Price with VAT:Fr.3.83755