
THS10R39J | |
|---|---|
DigiKey Part Number | A131936-ND |
Manufacturer | |
Manufacturer Product Number | THS10R39J |
Description | RES CHAS MNT 0.39 OHM 5% 10W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±5% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 390 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.50000 | Fr.3.50 |
| 10 | Fr.2.36600 | Fr.23.66 |
| 25 | Fr.2.05840 | Fr.51.46 |
| 50 | Fr.1.86600 | Fr.93.30 |
| 100 | Fr.1.70200 | Fr.170.20 |
| 300 | Fr.1.49113 | Fr.447.34 |
| 500 | Fr.1.41018 | Fr.705.09 |
| 1,000 | Fr.1.31478 | Fr.1,314.78 |
| 5,000 | Fr.1.14512 | Fr.5,725.60 |
| Unit Price without VAT: | Fr.3.50000 |
|---|---|
| Unit Price with VAT: | Fr.3.78350 |

