
THS152R2J | |
|---|---|
DigiKey Part Number | A131953-ND |
Manufacturer | |
Manufacturer Product Number | THS152R2J |
Description | RES CHAS MNT 2.2 OHM 5% 15W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 15W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 0.827" L x 0.827" W (21.00mm x 21.00mm) |
Resistance 2.2 Ohms | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 15W | Package / Case Axial, Box |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.77000 | Fr.3.77 |
| 10 | Fr.2.55200 | Fr.25.52 |
| 25 | Fr.2.22280 | Fr.55.57 |
| 50 | Fr.2.01660 | Fr.100.83 |
| 100 | Fr.1.84160 | Fr.184.16 |
| 300 | Fr.1.61613 | Fr.484.84 |
| 500 | Fr.1.52960 | Fr.764.80 |
| 1,000 | Fr.1.42763 | Fr.1,427.63 |
| 5,000 | Fr.1.24629 | Fr.6,231.45 |
| Unit Price without VAT: | Fr.3.77000 |
|---|---|
| Unit Price with VAT: | Fr.4.07537 |

