
THS254K7J | |
|---|---|
DigiKey Part Number | A138934-ND |
Manufacturer | |
Manufacturer Product Number | THS254K7J |
Description | RES CHAS MNT 4.7K OHM 5% 25W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±30ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.142" L x 1.102" W (29.00mm x 28.00mm) |
Resistance 4.7 kOhms | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 25W | Package / Case Axial, Box |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.50000 | Fr.4.50 |
| 10 | Fr.3.06700 | Fr.30.67 |
| 25 | Fr.2.67720 | Fr.66.93 |
| 50 | Fr.2.43360 | Fr.121.68 |
| 100 | Fr.2.22640 | Fr.222.64 |
| 300 | Fr.1.95990 | Fr.587.97 |
| 500 | Fr.1.85754 | Fr.928.77 |
| 1,000 | Fr.1.73700 | Fr.1,737.00 |
| 5,000 | Fr.1.54031 | Fr.7,701.55 |
| Unit Price without VAT: | Fr.4.50000 |
|---|---|
| Unit Price with VAT: | Fr.4.86450 |

