
THS25R39J | |
|---|---|
DigiKey Part Number | A132026-ND |
Manufacturer | |
Manufacturer Product Number | THS25R39J |
Description | RES CHAS MNT 0.39 OHM 5% 25W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 390 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.142" L x 1.102" W (29.00mm x 28.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.58000 | Fr.4.58 |
| 10 | Fr.3.12200 | Fr.31.22 |
| 25 | Fr.2.72600 | Fr.68.15 |
| 50 | Fr.2.47760 | Fr.123.88 |
| 100 | Fr.2.26640 | Fr.226.64 |
| 300 | Fr.1.99480 | Fr.598.44 |
| 500 | Fr.1.89052 | Fr.945.26 |
| 1,000 | Fr.1.76768 | Fr.1,767.68 |
| 5,000 | Fr.1.56617 | Fr.7,830.85 |
| Unit Price without VAT: | Fr.4.58000 |
|---|---|
| Unit Price with VAT: | Fr.4.95098 |

