x-1879071-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS501K3J

DigiKey Part Number
A137113-ND
Manufacturer
Manufacturer Product Number
THS501K3J
Description
RES CHAS MNT 1.3K OHM 5% 50W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.3 kOhms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Resistance
1.3 kOhms
Tolerance
±5%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.008" L x 1.181" W (51.00mm x 30.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 182
Check for Additional Incoming Stock
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.5.24000Fr.5.24
10Fr.3.57800Fr.35.78
25Fr.3.12960Fr.78.24
50Fr.2.84840Fr.142.42
100Fr.2.60920Fr.260.92
300Fr.2.30177Fr.690.53
500Fr.2.18370Fr.1,091.85
1,000Fr.2.04465Fr.2,044.65
5,000Fr.1.83644Fr.9,182.20
Manufacturers Standard Package
Unit Price without VAT:Fr.5.24000
Unit Price with VAT:Fr.5.66444