


THS50R15J | |
|---|---|
DigiKey Part Number | A132082-ND |
Manufacturer | |
Manufacturer Product Number | THS50R15J |
Description | RES CHAS MNT 0.15 OHM 5% 50W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 150 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.24000 | Fr.5.24 |
| 10 | Fr.3.36100 | Fr.33.61 |
| 25 | Fr.3.12960 | Fr.78.24 |
| 50 | Fr.2.84840 | Fr.142.42 |
| 100 | Fr.2.51460 | Fr.251.46 |
| 300 | Fr.2.30177 | Fr.690.53 |
| 500 | Fr.2.18370 | Fr.1,091.85 |
| 1,000 | Fr.2.04465 | Fr.2,044.65 |
| 5,000 | Fr.1.85047 | Fr.9,252.35 |
| Unit Price without VAT: | Fr.5.24000 |
|---|---|
| Unit Price with VAT: | Fr.5.66444 |

