
TLRP2B10ER004FTD | |
|---|---|
DigiKey Part Number | 1712-TLRP2B10ER004FTDTR-ND - Tape & Reel (TR) 1712-TLRP2B10ER004FTDCT-ND - Cut Tape (CT) 1712-TLRP2B10ER004FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRP2B10ER004FTD |
Description | RES 0.004 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.124" L x 0.057" W (3.15mm x 1.45mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.46000 | Fr.0.46 |
| 10 | Fr.0.29600 | Fr.2.96 |
| 25 | Fr.0.25160 | Fr.6.29 |
| 50 | Fr.0.22360 | Fr.11.18 |
| 100 | Fr.0.19980 | Fr.19.98 |
| 250 | Fr.0.17372 | Fr.43.43 |
| 500 | Fr.0.15742 | Fr.78.71 |
| 1,000 | Fr.0.14357 | Fr.143.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.11890 | Fr.594.50 |
| 10,000 | Fr.0.11084 | Fr.1,108.40 |
| 15,000 | Fr.0.10669 | Fr.1,600.35 |
| 25,000 | Fr.0.10201 | Fr.2,550.25 |
| 35,000 | Fr.0.09922 | Fr.3,472.70 |
| 50,000 | Fr.0.09649 | Fr.4,824.50 |
| 60,000 | Fr.0.09523 | Fr.5,713.80 |
| Unit Price without VAT: | Fr.0.46000 |
|---|---|
| Unit Price with VAT: | Fr.0.49726 |

