
TLRP3A30CR004FTE | |
|---|---|
DigiKey Part Number | 1712-TLRP3A30CR004FTETR-ND - Tape & Reel (TR) 1712-TLRP3A30CR004FTECT-ND - Cut Tape (CT) 1712-TLRP3A30CR004FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRP3A30CR004FTE |
Description | RES 0.004 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.66000 | Fr.0.66 |
| 10 | Fr.0.42700 | Fr.4.27 |
| 25 | Fr.0.36440 | Fr.9.11 |
| 50 | Fr.0.32500 | Fr.16.25 |
| 100 | Fr.0.29140 | Fr.29.14 |
| 250 | Fr.0.25464 | Fr.63.66 |
| 500 | Fr.0.23164 | Fr.115.82 |
| 1,000 | Fr.0.21207 | Fr.212.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.18134 | Fr.725.36 |
| 8,000 | Fr.0.16934 | Fr.1,354.72 |
| 12,000 | Fr.0.16318 | Fr.1,958.16 |
| 20,000 | Fr.0.15621 | Fr.3,124.20 |
| 28,000 | Fr.0.15206 | Fr.4,257.68 |
| 40,000 | Fr.0.14818 | Fr.5,927.20 |
| Unit Price without VAT: | Fr.0.66000 |
|---|---|
| Unit Price with VAT: | Fr.0.71346 |

