2512
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLRP3A30WR004FTE

DigiKey Part Number
1712-TLRP3A30WR004FTETR-ND - Tape & Reel (TR)
1712-TLRP3A30WR004FTECT-ND - Cut Tape (CT)
1712-TLRP3A30WR004FTEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLRP3A30WR004FTE
Description
RES 0.004 OHM 1% 3W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,001
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.60000Fr.0.60
10Fr.0.38700Fr.3.87
25Fr.0.33040Fr.8.26
50Fr.0.29420Fr.14.71
100Fr.0.26370Fr.26.37
250Fr.0.23008Fr.57.52
500Fr.0.20908Fr.104.54
1,000Fr.0.19123Fr.191.23
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.16317Fr.652.68
8,000Fr.0.15222Fr.1,217.76
12,000Fr.0.14660Fr.1,759.20
20,000Fr.0.14024Fr.2,804.80
28,000Fr.0.13645Fr.3,820.60
40,000Fr.0.13274Fr.5,309.60
48,000Fr.0.13182Fr.6,327.36
Manufacturers Standard Package
Unit Price without VAT:Fr.0.60000
Unit Price with VAT:Fr.0.64860