TYEH1H225D55MTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 1,029
Unit Price: Fr.0.70000
Datasheet

Direct


Nichicon
In Stock: 1,110
Unit Price: Fr.0.62000
Datasheet

Upgrade


Nichicon
In Stock: 394
Unit Price: Fr.0.26000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: Fr.0.27000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 12,815
Unit Price: Fr.0.27000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1,397
Unit Price: Fr.0.29000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 2,783
Unit Price: Fr.0.26000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 3,947
Unit Price: Fr.0.30000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: Fr.0.27000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 2,520
Unit Price: Fr.0.31000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1,991
Unit Price: Fr.0.31000
Datasheet

Similar


Nichicon
In Stock: 8,583
Unit Price: Fr.0.60000
Datasheet
TYEH, Neohm Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYEH1H225D55MTR

DigiKey Part Number
TYEH1H225D55MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TYEH1H225D55MTR
Description
CAP ALUM 2.2UF 20% 50V SMD
Customer Reference
Detailed Description
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
-
Ratings
-
Applications
Ripple Current @ Low Frequency
10 mA @ 120 Hz
Ripple Current @ High Frequency
15 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.209" (5.30mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes