
UPW50B100RV | |
|---|---|
DigiKey Part Number | UPW50B100RV-ND |
Manufacturer | |
Manufacturer Product Number | UPW50B100RV |
Description | RES 100 OHM 0.1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | UPW50B100RV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 145°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.250" Dia x 0.500" L (6.35mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.15.14000 | Fr.15.14 |
| 10 | Fr.10.67900 | Fr.106.79 |
| 25 | Fr.9.47400 | Fr.236.85 |
| 50 | Fr.8.71980 | Fr.435.99 |
| 100 | Fr.8.07910 | Fr.807.91 |
| 300 | Fr.7.25537 | Fr.2,176.61 |
| 500 | Fr.6.93918 | Fr.3,469.59 |
| 1,000 | Fr.6.56685 | Fr.6,566.85 |
| Unit Price without VAT: | Fr.15.14000 |
|---|---|
| Unit Price with VAT: | Fr.16.36634 |

