76 Position QSFP-DD (Double Density) Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
76 Position QSFP-DD (Double Density) Receptacle Connector Solder Surface Mount, Right Angle
2318579-1
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

2318579-1

DigiKey Part Number
17-2318579-1TR-ND - Tape & Reel (TR)
17-2318579-1CT-ND - Cut Tape (CT)
17-2318579-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2318579-1
Description
RCPT CONN R/A SMT 76 POSN QSFP D
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
76 Position QSFP-DD (Double Density) Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2318579-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, Right Angle
Manufacturer
TE Connectivity AMP Connectors
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Board Guide
Part Status
Active
Contact Finish
Gold
Connector Style
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
QSFP-DD (Double Density)
Base Product Number
Number of Positions
76
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,190
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.13.08000Fr.13.08
10Fr.11.11400Fr.111.14
25Fr.10.41760Fr.260.44
50Fr.9.92040Fr.496.02
100Fr.9.85550Fr.985.55
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300Fr.8.91790Fr.2,675.37
600Fr.8.49283Fr.5,095.70
900Fr.8.25366Fr.7,428.29
Manufacturers Standard Package
Unit Price without VAT:Fr.13.08000
Unit Price with VAT:Fr.14.13948