54.9 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YR1B54K9CC

DigiKey Part Number
1712-YR1B54K9CCCT-ND - Cut Tape (CT)
1712-YR1B54K9CCTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
YR1B54K9CC
Description
RES 54.9K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
54.9 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-65°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,355
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.79000Fr.0.79
10Fr.0.51900Fr.5.19
25Fr.0.44360Fr.11.09
50Fr.0.39660Fr.19.83
100Fr.0.35620Fr.35.62
250Fr.0.31212Fr.78.03
500Fr.0.28450Fr.142.25
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000Fr.0.26105Fr.261.05
2,000Fr.0.24111Fr.482.22
3,000Fr.0.23087Fr.692.61
5,000Fr.0.21929Fr.1,096.45
7,000Fr.0.21239Fr.1,486.73
10,000Fr.0.20564Fr.2,056.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.79000
Unit Price with VAT:Fr.0.85399