
YR1B866RCC | |
|---|---|
DigiKey Part Number | 1712-YR1B866RCCCT-ND - Cut Tape (CT) 1712-YR1B866RCCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B866RCC |
Description | RES 866 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 866 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.66000 | Fr.0.66 |
| 10 | Fr.0.42700 | Fr.4.27 |
| 25 | Fr.0.36400 | Fr.9.10 |
| 50 | Fr.0.32460 | Fr.16.23 |
| 100 | Fr.0.29120 | Fr.29.12 |
| 250 | Fr.0.25448 | Fr.63.62 |
| 500 | Fr.0.23146 | Fr.115.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.21191 | Fr.211.91 |
| 2,000 | Fr.0.19530 | Fr.390.60 |
| 3,000 | Fr.0.18677 | Fr.560.31 |
| 5,000 | Fr.0.17712 | Fr.885.60 |
| 7,000 | Fr.0.17136 | Fr.1,199.52 |
| 10,000 | Fr.0.16574 | Fr.1,657.40 |
| 12,000 | Fr.0.16305 | Fr.1,956.60 |
| 24,000 | Fr.0.15380 | Fr.3,691.20 |
| 25,000 | Fr.0.15330 | Fr.3,832.50 |
| Unit Price without VAT: | Fr.0.66000 |
|---|---|
| Unit Price with VAT: | Fr.0.71346 |

