1-1462050-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-1462050-1
1-1462050-1

1462050-1

DigiKey Part Number
PB1104TR-ND - Tape & Reel (TR)
PB1104CT-ND - Cut Tape (CT)
PB1104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1462050-1
Description
RELAY RF SPDT 2A 3V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
1462050-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coil Type
Non Latching
Coil Current
46.7 mA
Coil Voltage
3VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
2 A
Switching Voltage
250VAC, 220VDC - Max
Must Operate Voltage
2.25 VDC
Must Release Voltage
0.3 VDC
Operate Time
5 ms
Release Time
4 ms
Features
-
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-55°C ~ 85°C
Contact Material
Silver (Ag), Gold (Au)
Coil Power
140mW
Coil Resistance
64 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.11.29000Fr.11.29
10Fr.10.05400Fr.100.54
25Fr.9.60120Fr.240.03
50Fr.9.27180Fr.463.59
100Fr.8.95340Fr.895.34
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400Fr.8.34855Fr.3,339.42
800Fr.8.06129Fr.6,449.03
Manufacturers Standard Package
Unit Price without VAT:Fr.11.29000
Unit Price with VAT:Fr.12.20449