



27E342 | |
|---|---|
DigiKey Part Number | PB809-ND |
Manufacturer | |
Manufacturer Product Number | 27E342 |
Description | RELAY SOCKET 10 POS THROUGH HOLE |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 10 | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
For Use With/Related Products | R10 Series | |
Features | - | |
Base Product Number |






