



PRD-11AH0-120 | |
|---|---|
DigiKey Part Number | PB504-ND |
Manufacturer | |
Manufacturer Product Number | PRD-11AH0-120 |
Description | RELAY GEN PURPOSE DPDT 20A 120V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 600VAC, 125VDC - Nom | |
Load - Max Switching | - | |
Coil Current | 85 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 102 VAC | |
Must Release Voltage | 12 VAC | |
Operate Time | 40 ms | |
Release Time | 20 ms | |
Operating Temperature | -55°C ~ 45°C | |
Contact Material | Silver (Ag) | |
Approval Agency | CSA, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 290 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.68.42000 | Fr.68.42 |
| 20 | Fr.58.84000 | Fr.1,176.80 |
| 40 | Fr.56.81650 | Fr.2,272.66 |
| 60 | Fr.55.66500 | Fr.3,339.90 |
| 100 | Fr.54.24670 | Fr.5,424.67 |
| Unit Price without VAT: | Fr.68.42000 |
|---|---|
| Unit Price with VAT: | Fr.73.96202 |

