



PRD-11DH0-110 | |
|---|---|
DigiKey Part Number | PB502-ND |
Manufacturer | |
Manufacturer Product Number | PRD-11DH0-110 |
Description | RELAY GEN PURPOSE DPDT 20A 110V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 110VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 600VAC, 125VDC - Nom | |
Load - Max Switching | - | |
Coil Current | 18.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 82.5 VDC | |
Must Release Voltage | 11 VDC | |
Operate Time | 40 ms | |
Release Time | 20 ms | |
Operating Temperature | -55°C ~ 80°C | |
Contact Material | Silver (Ag) | |
Approval Agency | CSA, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 6.05 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.72.54000 | Fr.72.54 |
| 20 | Fr.62.38200 | Fr.1,247.64 |
| 40 | Fr.60.23725 | Fr.2,409.49 |
| 60 | Fr.59.01600 | Fr.3,540.96 |
| 100 | Fr.57.51220 | Fr.5,751.22 |
| Unit Price without VAT: | Fr.72.54000 |
|---|---|
| Unit Price with VAT: | Fr.78.41574 |

