



T9SV1K15-12 | |
---|---|
DigiKey Part Number | A116848-ND |
Manufacturer | |
Manufacturer Product Number | T9SV1K15-12 |
Description | RELAY GEN PURPOSE SPST 35A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | T9SV1K15-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 35 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 9695VA | |
Coil Current | 188 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 0.8 VDC | |
Operate Time | 18 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 64 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.5.72000 | Fr.5.72 |
10 | Fr.5.09800 | Fr.50.98 |
25 | Fr.4.86840 | Fr.121.71 |
50 | Fr.4.70180 | Fr.235.09 |
100 | Fr.4.54040 | Fr.454.04 |
250 | Fr.4.33544 | Fr.1,083.86 |
500 | Fr.4.18652 | Fr.2,093.26 |
1,000 | Fr.4.04254 | Fr.4,042.54 |
Unit Price without VAT: | Fr.5.72000 |
---|---|
Unit Price with VAT: | Fr.6.18332 |