cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0024A0021-9X

DigiKey Part Number
0024A0021-9X-ND
Manufacturer
Manufacturer Product Number
0024A0021-9X
Description
CABLE TWINAXIAL 24AWG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Twinaxial Cable 24 AWG 100 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Active
Cable Type
Twinaxial
Cable Group
-
Wire Gauge
24 AWG
Conductor Strand
19 Strands / 36 AWG
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Jacket (Insulation) Diameter
0.145" (3.68mm)
Shield Type
Braid
Impedance
100 Ohms
Length
-
Jacket Color
White
Usage
-
Features
-
Conductor Material
Copper, Tinned
Dielectric Material
Fluorinated Ethylene Propylene (FEP)
Dielectric Diameter
0.054" (1.37mm)
Shield Material
Copper, Tinned
Shield Coverage
90%
VoP, Velocity of Propagation
76.0
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
2,500Fr.3.63895Fr.9,097.38
Manufacturers Standard Package
Unit Price without VAT:Fr.3.63895
Unit Price with VAT:Fr.3.93370