
0024A0666-9CS2667 | |
---|---|
DigiKey Part Number | 0024A0666-9CS2667-ND |
Manufacturer | |
Manufacturer Product Number | 0024A0666-9CS2667 |
Description | CABLE TWINAXIAL 24AWG |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 24 AWG 100 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 24 AWG | |
Conductor Strand | 19 Strands / 36 AWG | |
Jacket (Insulation) Material | Ethylene Tetrafluoroethylene (ETFE) | |
Jacket (Insulation) Diameter | 0.167" (4.24mm) | |
Shield Type | Braid | |
Impedance | 100 Ohms | |
Length | - | |
Jacket Color | White | |
Usage | - | |
Features | - | |
Conductor Material | Copper Alloy, Nickel Coated | |
Dielectric Material | Ethylene Tetrafluoroethylene (ETFE) | |
Dielectric Diameter | 0.067" (1.70mm) | |
Shield Material | Copper Alloy, Silver Coated | |
Shield Coverage | 90% | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.9.11902 | Fr.22,797.55 |
Unit Price without VAT: | Fr.9.11902 |
---|---|
Unit Price with VAT: | Fr.9.85766 |