
0024A1961CS3194 | |
---|---|
DigiKey Part Number | 0024A1961CS3194-ND |
Manufacturer | |
Manufacturer Product Number | 0024A1961CS3194 |
Description | CABLE TWINAXIAL 24AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 24 AWG 100 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 24 AWG | |
Conductor Strand | 19 Strands / 36 AWG | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Shield Type | Braid | |
Impedance | 100 Ohms | |
Length | - | |
Jacket Color | - | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Ethylene Tetrafluoroethylene (ETFE) | |
Dielectric Diameter | 0.075" (1.91mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.2.74415 | Fr.6,860.38 |
Unit Price without VAT: | Fr.2.74415 |
---|---|
Unit Price with VAT: | Fr.2.96643 |