
0024A2664-9-F871 | |
---|---|
DigiKey Part Number | 0024A2664-9-F871-ND |
Manufacturer | |
Manufacturer Product Number | 0024A2664-9-F871 |
Description | CABLE TWINAXIAL 24AWG |
Customer Reference | |
Detailed Description | Twinaxial Cable 24 AWG 100 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 24 AWG | |
Conductor Strand | 19 Strands / 36 AWG | |
Jacket (Insulation) Material | Ethylene Tetrafluoroethylene (ETFE) | |
Jacket (Insulation) Diameter | 0.163" (4.14mm) | |
Shield Type | Braid | |
Impedance | 100 Ohms | |
Length | - | |
Jacket Color | White | |
Usage | - | |
Features | - | |
Conductor Material | Copper Alloy, Silver Coated | |
Dielectric Material | Ethylene Tetrafluoroethylene (ETFE) | |
Dielectric Diameter | 0.070" (1.78mm) | |
Shield Material | Copper Alloy, Silver Coated | |
Shield Coverage | 90% | |
VoP, Velocity of Propagation | 62.0 | |
Operating Temperature | - | |
Base Product Number |