
0024B0311-9-L275 | |
---|---|
DigiKey Part Number | 0024B0311-9-L275-ND |
Manufacturer | |
Manufacturer Product Number | 0024B0311-9-L275 |
Description | CABLE TWINAXIAL 24AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 24 AWG 100 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 24 AWG | |
Conductor Strand | 7 Strands / 32 AWG | |
Jacket (Insulation) Material | Thermorad® S | |
Jacket (Insulation) Diameter | 0.167" (4.24mm) | |
Shield Type | Foil, Braid | |
Impedance | 100 Ohms | |
Length | - | |
Jacket Color | White | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.057" (1.45mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
VoP, Velocity of Propagation | 76.0 | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.2.61226 | Fr.6,530.65 |
Unit Price without VAT: | Fr.2.61226 |
---|---|
Unit Price with VAT: | Fr.2.82385 |