
0024S1614-9 | |
---|---|
DigiKey Part Number | 0024S1614-9-ND |
Manufacturer | |
Manufacturer Product Number | 0024S1614-9 |
Description | CABLE TWINAXIAL 24AWG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 24 AWG 100 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 24 AWG | |
Conductor Strand | 19 Strands / 36 AWG | |
Jacket (Insulation) Material | Ethylene Tetrafluoroethylene (ETFE) | |
Jacket (Insulation) Diameter | 0.141" (3.58mm) | |
Shield Type | Braid | |
Impedance | 100 Ohms | |
Length | - | |
Jacket Color | White | |
Usage | - | |
Features | - | |
Conductor Material | Copper Alloy, Silver Coated | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.054" (1.37mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 90% | |
VoP, Velocity of Propagation | 76.0 | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.5.94535 | Fr.14,863.38 |
Unit Price without VAT: | Fr.5.94535 |
---|---|
Unit Price with VAT: | Fr.6.42692 |