cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0024Y9961CS3194

DigiKey Part Number
0024Y9961CS3194-ND
Manufacturer
Manufacturer Product Number
0024Y9961CS3194
Description
CABLE TWINAXIAL 24AWG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Twinaxial Cable 24 AWG 100 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Active
Cable Type
Twinaxial
Cable Group
-
Wire Gauge
24 AWG
Conductor Strand
19 Strands / 36 AWG
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
-
Shield Type
-
Impedance
100 Ohms
Length
-
Jacket Color
-
Usage
-
Features
-
Conductor Material
Copper, Tinned
Dielectric Material
Ethylene Tetrafluoroethylene (ETFE)
Dielectric Diameter
0.036" (0.91mm)
Shield Material
-
Shield Coverage
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
2,500Fr.1.26856Fr.3,171.40
Manufacturers Standard Package
Unit Price without VAT:Fr.1.26856
Unit Price with VAT:Fr.1.37131