
201M108-19B | |
|---|---|
DigiKey Part Number | 201M108-19B-ND |
Manufacturer | |
Manufacturer Product Number | 201M108-19B |
Description | CONN BACKSH ADP SZ8 OLIV 1/2-20 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 1/2-20 UNF 8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 0.614" (15.60mm) | |
Shell Size - Insert | 8 | |
Thread Size | 1/2-20 UNF | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-C-5015G MS3400 Series, MIL-C-81703 Series III, MIL-DTL-26482 Series II, MIL-DTL-83723 Series I, III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | Fr.60.16920 | Fr.3,008.46 |
| Unit Price without VAT: | Fr.60.16920 |
|---|---|
| Unit Price with VAT: | Fr.65.04291 |

