
201M132-19B | |
|---|---|
DigiKey Part Number | 201M132-19B-ND |
Manufacturer | |
Manufacturer Product Number | 201M132-19B |
Description | CONN BACKSH ADPT SZ32 OLIV 2-18 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 2-18 UNS 32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 2.217" (56.30mm) | |
Shell Size - Insert | 32 | |
Thread Size | 2-18 UNS | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-C-5015G MS3400 Series, MIL-C-81703 Series III, MIL-DTL-26482 Series II, MIL-DTL-83723 Series I, III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | Fr.180.05000 | Fr.9,002.50 |
| Unit Price without VAT: | Fr.180.05000 |
|---|---|
| Unit Price with VAT: | Fr.194.63405 |

