
201M914-19B | |
---|---|
DigiKey Part Number | 201M914-19B-ND |
Manufacturer | |
Manufacturer Product Number | 201M914-19B |
Description | CONN BCKSH ADPT SZ14 14S 7/8-20 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 7/8-20 UNEF 14, 14S |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.020" (25.91mm) | |
Shell Size - Insert | 14, 14S | |
Thread Size | 7/8-20 UNEF | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-C-5015G MS3400 Series, MIL-C-81703 Series III, MIL-DTL-26482 Series II, MIL-DTL-83723 Series I, III | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | Fr.62.13160 | Fr.3,106.58 |
Unit Price without VAT: | Fr.62.13160 |
---|---|
Unit Price with VAT: | Fr.67.16426 |