
55A1131-22-MST3-9CS2275 | |
|---|---|
DigiKey Part Number | A132393-DS-ND |
Manufacturer | |
Manufacturer Product Number | 55A1131-22-MST3-9CS2275 |
Description | CABLE 3CON 22AWG WHT SHLD FEET |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 22 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.126" (3.20mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -65°C ~ 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.48000 | Fr.2.48 |
| 2 | Fr.2.36500 | Fr.4.73 |
| 3 | Fr.2.30000 | Fr.6.90 |
| 5 | Fr.2.21800 | Fr.11.09 |
| 7 | Fr.2.16571 | Fr.15.16 |
| 10 | Fr.2.11200 | Fr.21.12 |
| 25 | Fr.1.97960 | Fr.49.49 |
| 50 | Fr.1.88420 | Fr.94.21 |
| 100 | Fr.1.79260 | Fr.179.26 |
| Unit Price without VAT: | Fr.2.48000 |
|---|---|
| Unit Price with VAT: | Fr.2.68088 |









