
55PC1111-20-9-9CS2502 | |
|---|---|
DigiKey Part Number | 55PC1111-20-9-9CS2502-ND |
Manufacturer | |
Manufacturer Product Number | 55PC1111-20-9-9CS2502 |
Description | CBL 1COND STRND 20AWG 600V WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up, Shielded Wire 19/32 White 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.079" (2.01mm) |
Packaging Bulk | Jacket (Insulation) Thickness 0.006" (0.15mm) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/32 | Base Product Number |
Conductor Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 55PC1111-20-9-9 | TE Connectivity Raychem Cable Protection | 0 | 55PC1111-20-9-9-ND | Fr.1.02455 | Parametric Equivalent |
| 55PC1111-20-9-9CS2606 | TE Connectivity Raychem Cable Protection | 0 | 55PC1111-20-9-9CS2606-ND | Fr.0.88866 | Parametric Equivalent |
| 55PC1111-20-9-9CS2970 | TE Connectivity Raychem Cable Protection | 0 | 55PC1111-20-9-9CS2970-ND | Fr.1.06637 | Parametric Equivalent |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2,000 | Fr.1.06637 | Fr.2,132.74 |
| Unit Price without VAT: | Fr.1.06637 |
|---|---|
| Unit Price with VAT: | Fr.1.15275 |


