
5-1195454-7 | |
---|---|
DigiKey Part Number | 5-1195454-7-ND |
Manufacturer | |
Manufacturer Product Number | 5-1195454-7 |
Description | SLDR SLEEVE WIRE-WIR/PIN 0.031" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire/Pin Solder Sleeve Transparent - Blue 0.031" (0.79mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire/Pin | |
Diameter | 0.031" (0.79mm) | |
Length | 0.520" (13.20mm) | |
Color | Transparent - Blue | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.82021 | Fr.4,101.05 |
Unit Price without VAT: | Fr.0.82021 |
---|---|
Unit Price with VAT: | Fr.0.88665 |