Similar

CB6120-000 | |
|---|---|
DigiKey Part Number  | CB6120-000-ND  | 
Manufacturer  | |
Manufacturer Product Number  | CB6120-000  | 
Description  | TMS-CCUV-SLEEVE-22  | 
Customer Reference  | |
Detailed Description  | Protective Sleeve, Heat Shrinkable For NBC and TMS Heat Shrinkable Sleeves and TMS Cable Markers  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | TE Connectivity Raychem Cable Protection  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Accessory Type  | Protective Sleeve, Heat Shrinkable  | |
For Use With/Related Products  | NBC and TMS Heat Shrinkable Sleeves and TMS Cable Markers  | |
Material  | Fluoropolymer  | |
Features  | 0.13" Dia x 2.99" L (3.3mm x 76.0mm)  | |
Base Product Number  | 


