cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMC-0588-000-5D-CS2423

DigiKey Part Number
CMC-0588-000-5D-CS2423-ND
Manufacturer
Manufacturer Product Number
CMC-0588-000-5D-CS2423
Description
HOOK-UP DL WALL STRND 3/0AWG GRN
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
3/0 AWG Hook-Up, Dual Wall Wire 427/24 Green 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
427/24
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.645" (16.38mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
-
Voltage
600V
Operating Temperature
150°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
500Fr.43.33796Fr.21,668.98
Manufacturers Standard Package
Unit Price without VAT:Fr.43.33796
Unit Price with VAT:Fr.46.84833