cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC7758-000

DigiKey Part Number
EC7758-000-ND
Manufacturer
Manufacturer Product Number
EC7758-000
Description
HSI NARROW
Customer Reference
Detailed Description
White Heat Shrinkable Label 0.13" W x 1.97" L (3.3mm x 50.0mm); Cable O.D. 0.07" ~ 0.11" (1.8mm ~ 2.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Obsolete
Label Type
Heat Shrinkable
Label Size
0.13" W x 1.97" L (3.3mm x 50.0mm); Cable O.D. 0.07" ~ 0.11" (1.8mm ~ 2.8mm)
Color
White
Material
Polyolefin (PO)
For Use With/Related Products
-
Operating Temperature
-55°C ~ 135°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.