
EC7918-000 | |
|---|---|
DigiKey Part Number | EC7918-000-ND |
Manufacturer | |
Manufacturer Product Number | EC7918-000 |
Description | HSI NARROW |
Customer Reference | |
Detailed Description | Blue Heat Shrinkable Label 0.25" W x 1.97" L (6.4mm x 50.0mm); Cable O.D. 0.15" ~ 0.22" (3.8mm ~ 5.5mm) |
Datasheet | Datasheet |
Category | Label Size 0.25" W x 1.97" L (6.4mm x 50.0mm); Cable O.D. 0.15" ~ 0.22" (3.8mm ~ 5.5mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Color Blue |
Series | Material Polyolefin (PO) |
Packaging Bulk | Operating Temperature -55°C ~ 135°C |
Part Status Obsolete | Base Product Number |
Label Type Heat Shrinkable |

