
HTMS-1/4-9 | |
|---|---|
DigiKey Part Number | HTMS-1/4-9-ND |
Manufacturer | |
Manufacturer Product Number | HTMS-1/4-9 |
Description | HTMS-1/4-9 |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.25" W x 1.89" L (6.4mm x 48.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Label Type | Heat Shrinkable | |
Label Size | 0.25" W x 1.89" L (6.4mm x 48.0mm) | |
Color | White | |
Material | Polyvinylidene Fluoride (PVDF) | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |


