
TUGA-GP-5/2.5-0-SP | |
|---|---|
DigiKey Part Number  | 484-TUGA-GP-5/2.5-0-SP-ND  | 
Manufacturer  | |
Manufacturer Product Number  | TUGA-GP-5/2.5-0-SP  | 
Description  | TUGA-GP-5/2.5-0-SP 1=1M  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Heat Shrink Tubing, Semi-Flexible 0.197" (5.00mm) 2 to 1 Black 3.28' (1.00m)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Type  | ||
Shrinkage Ratio  | ||
Length  | 3.28' (1.00m)  | |
Inner Diameter - Supplied  | 0.197" (5.00mm)  | |
Inner Diameter - Recovered  | 0.094" (2.40mm)  | |
Recovered Wall Thickness  | 0.020" (0.51mm)  | |
Material  | ||
Features  | -  | |
Color  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Grade  | -  | |
Qualification  | -  | |
Shrink Temperature  | 85°C  | |
Storage/Refrigeration Temperature  | 32°F ~ 95°F (0°C ~ 35°C)  | |
Shelf Life  | 144 Months  | |
Shelf Life Start  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,350 | Fr.0.36308 | Fr.490.16 | 
| Unit Price without VAT: | Fr.0.36308 | 
|---|---|
| Unit Price with VAT: | Fr.0.39249 | 

