
QSZH-125-NR2-130MM | |
---|---|
DigiKey Part Number | QSZH-125-NR2-130MM-ND |
Manufacturer | |
Manufacturer Product Number | QSZH-125-NR2-130MM |
Description | HEATSHRINK 0.295" X 0.427' BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.295" (7.49mm) 4 to 1 Black 0.427' (130.00mm, 5.12") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.427' (130.00mm, 5.12") | |
Inner Diameter - Supplied | 0.295" (7.49mm) | |
Inner Diameter - Recovered | 0.065" (1.65mm) | |
Recovered Wall Thickness | 0.055" (1.40mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Adhesive Lined, Fluid Resistant | |
Color | ||
Operating Temperature | -40°C ~ 125°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | Fr.0.08925 | Fr.1,338.75 |
Unit Price without VAT: | Fr.0.08925 |
---|---|
Unit Price with VAT: | Fr.0.09648 |