cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMW-25/8-1200/U-0

DigiKey Part Number
RMW-25/8-1200/U-0-ND
Manufacturer
Manufacturer Product Number
RMW-25/8-1200/U-0
Description
HEATSHRINK 0.984" X 3.94' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.984" (24.99mm) 3 to 1 Black 3.94' (1.20m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
3.94' (1.20m)
Inner Diameter - Supplied
0.984" (24.99mm)
Inner Diameter - Recovered
0.315" (8.00mm)
Recovered Wall Thickness
0.079" (2.01mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Impact Resistant, Moisture Resistant, Strain Resistant, UV Resistant
Color
Operating Temperature
-40°C ~ 110°C
Shrink Temperature
-
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.