RMW-35/12-1000/ADH-0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: Fr.19.18200
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMW-35/12-1000/ADH-0

DigiKey Part Number
RMW-35/12-1000/ADH-0-ND
Manufacturer
Manufacturer Product Number
RMW-35/12-1000/ADH-0
Description
HEATSHRINK 1.378" X 3.28' BLACK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 1.378" (35.00mm) 3 to 1 Black 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
3.28' (1.00m)
Inner Diameter - Supplied
1.378" (35.00mm)
Inner Diameter - Recovered
0.472" (12.00mm)
Recovered Wall Thickness
0.079" (2.01mm)
Material
Features
Abrasion Resistant, Adhesive Lined, Chemical Resistant, Impact Resistant, Moisture Resistant, Strain Resistant, UV Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
110°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
10Fr.19.18200Fr.191.82
Manufacturers Standard Package
Unit Price without VAT:Fr.19.18200
Unit Price with VAT:Fr.20.73574