
RMW-75/22-1000/ADH-0 | |
|---|---|
DigiKey Part Number | RMW-75/22-1000/ADH-0-ND |
Manufacturer | |
Manufacturer Product Number | RMW-75/22-1000/ADH-0 |
Description | HEATSHRINK 2.953" X 3.28' BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 2.953" (75.01mm) 3.5 to 1 Black 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 3.28' (1.00m) | |
Inner Diameter - Supplied | 2.953" (75.01mm) | |
Inner Diameter - Recovered | 0.866" (22.00mm) | |
Recovered Wall Thickness | 0.106" (2.70mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Chemical Resistant, Impact Resistant, Moisture Resistant, Strain Resistant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | Fr.37.14600 | Fr.185.73 |
| Unit Price without VAT: | Fr.37.14600 |
|---|---|
| Unit Price with VAT: | Fr.40.15483 |

