
TTP200CL-10 | |
---|---|
DigiKey Part Number | TTP200CL-10-ND |
Manufacturer | |
Manufacturer Product Number | TTP200CL-10 |
Description | LABEL IDENTIFICATION TAPE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Continuous 2.00" x 100' (50.8mm x 30.5m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Label Type | Continuous | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyester | |
Label Size | 2.00" x 100' (50.8mm x 30.5m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
12 | Fr.107.43500 | Fr.1,289.22 |
Unit Price without VAT: | Fr.107.43500 |
---|---|
Unit Price with VAT: | Fr.116.13724 |